Phoenix Contact CYCLOPS Series Insulated Wire Stripper, 11 mm, 91mm Overall
- RS Stock No.:
- 803-4329
- Mfr. Part No.:
- 1204481
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$65.46
(exc. GST)
$72.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.46 | - |
| 5 + | $58.92 | 9% |
*price indicative
- RS Stock No.:
- 803-4329
- Mfr. Part No.:
- 1204481
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 11 mm | |
| Overall Length | 91mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | CYCLOPS | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 11 mm | ||
Overall Length 91mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series CYCLOPS | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- GB
Phoenix Contact Removal Tool
Professional range of Phoenix Contact removal tools
Phoenix Contact Accessories
Related links
- Bahco A Series Data Wire Stripper 91 mm Overall
- Facom 985936 Series Optical Fibres Twisted Multipair (UTP/STP) Insulated Wire Stripper 11 mm Overall
- Knipex 11 Series Stranded Insulated Wire Stripper 160mm Overall
- RS PRO Not Found Series Fibre Optic 2.5 to 11 mm, 90.5 mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190 mm Overall
- Facom 165.1 Series Insulated Wire Stripper 250mm Overall
- Stanley FATMAX Series Insulated Insulated Wire Stripper 7 to 8 mm, 250 mm Overall
- Penta MS43 Series Insulated Insulated Wire Stripper 175 mm Overall
