Ideal Ethernet Insulated Wire Stripper
- RS Stock No.:
- 353-3474
- Mfr. Part No.:
- 45-352
- Brand:
- Ideal
Subtotal (1 unit)*
$202.28
(exc. GST)
$222.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.28 |
*price indicative
- RS Stock No.:
- 353-3474
- Mfr. Part No.:
- 45-352
- Brand:
- Ideal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal | |
| Product Type | Wire Stripper | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Handle Type | Insulated | |
| Cable Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Ideal | ||
Product Type Wire Stripper | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Handle Type Insulated | ||
Cable Type Ethernet | ||
MiniLite-Strip™ Optical Fiber Stripper
MiniLite-Strip™ Fiber Optic stripper is a hand-held stripper designed to cut and strip select Fiber optical cables. The larger strip hole is to strip the outer jacket from 3mm cables. The inner, smaller hole is engineered and precision-ground to remove the buffer coatings, up to 900 microns, to expose the 125 and 140 micron diameter (core + cladding) fibers.
Hand-held tool designed to cut and strip select fiber optical cables
Large outer strip hole removes outer jacket from 3 mm cables
Small, inner hole for removing buffer coatings up to 900 microns to expose the 125 and 140 micron diameter (core + cladding) fibers
Orange handle grips for visibility and fiber tool identification
Precision ground holes for removing buffer coatings without damage to the cladding
Cutting blade on nose tip for general snipping and trimming during fiber termination
Supplied with
operating instruction
Related links
- Ideal Industries Solid Insulated Wire Stripper 6 mm Overall
- Gedore 8098-160 JC Series Ethernet Insulated Wire Stripper 160 mm Overall
- Siemens Ethernet Insulated Wire Stripper, 4 to 8 mm
- Jokari Ethernet Insulated Wire Stripper 15 mm Overall
- Irwin Vise-Grip Series Ethernet Insulated Wire Stripper 150 mm Overall
- Jokari Ethernet Insulated Wire Stripper 10 mm Overall
- HARTING Ethernet Insulated Wire Stripper 107 mm Overall
- HARTING Ethernet Insulated Wire Stripper 97 mm Overall
