Legrand LCS3 Cabling Accessories Series Twisted Pair, Optical Fibres Stripping Tool
- RS Stock No.:
- 266-0332
- Mfr. Part No.:
- 0 332 62
- Brand:
- Legrand
Subtotal (1 unit)*
$234.94
(exc. GST)
$258.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.94 |
*price indicative
- RS Stock No.:
- 266-0332
- Mfr. Part No.:
- 0 332 62
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Stripping Tool | |
| Standards/Approvals | No | |
| Series | LCS3 Cabling Accessories | |
| Cable Type | Twisted Pair, Optical Fibres | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Stripping Tool | ||
Standards/Approvals No | ||
Series LCS3 Cabling Accessories | ||
Cable Type Twisted Pair, Optical Fibres | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Legrand stripper for twisted pair and fibre optic cables, its splits the sheath and releases the conductors by simple rotation and it does not hurt drivers.
For twisted pair and fibre optic cables
Red color
Related links
- Facom 985936 Series Optical Fibres Twisted Multipair (UTP/STP) Insulated Wire Stripper 11 mm Overall
- Omron Spiral Protective Tube for Use with E32 Series Optical Fibres
- Knipex 16 60 05 SB Series Data RG58 62, 105 mm Overall
- A Complete Guide to Fibre Optic Cables
- How to Choose the Best Wire & Cable Strippers: Stripping Tool Recommendations
- Wire Strippers
- BETA Replacement Blade for Beta 1144G Cable Stripping Tool
- Siemens 6GT2891 Series Tool for Use with Fast Connect Stripping Tool
