Weidmüller MULTI-STRIPAX 6-16 Series PVC Wire Stripper, 6 → 16 mm, 250mm Overall
- RS Stock No.:
- 251-7453
- Mfr. Part No.:
- 9202210000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$618.84
(exc. GST)
$680.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.84 |
*price indicative
- RS Stock No.:
- 251-7453
- Mfr. Part No.:
- 9202210000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | 6 → 16 mm | |
| Overall Length | 250mm | |
| Standards/Approvals | REACH, EAC, RoHS | |
| Series | MULTI-STRIPAX 6-16 | |
| Cable Type | PVC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range 6 → 16 mm | ||
Overall Length 250mm | ||
Standards/Approvals REACH, EAC, RoHS | ||
Series MULTI-STRIPAX 6-16 | ||
Cable Type PVC | ||
- COO (Country of Origin):
- DE
The Weidmuller MULTI-STRIPAX 6-16 is used for flexible and solid conductors with special insulating materials. It has high-quality stripping for industrial applications and specially shaped blades enable stripping of special types of insulation and conductor configurations. It has integrated cutting function and is a long lasting reliable tool.
Stripping length adjustable via end stop
Very versatile thanks to interchangeable stripping units
Related links
- Weidmüller M-D-STRIPAX Series PVC Wire Stripper 82mm Overall
- Phoenix Contact 1204384 Series PVC Wire Insulated Wire Stripper 205 mm Overall
- Jokari 400 Series PVC Wire Wire Stripper 102 mm Overall
- Facom 872271 Series PVC Wire Insulated Wire Stripper 167 mm Overall
- RS PRO Not Found Series PVC Wire Insulated Wire Stripper 203 mm Overall
- Jokari 20090 Series Round Ergonomic Dual Component Wire Stripper 16 mm Overall
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166 mm Overall
- Knipex 16 30 135 SB Series Round Sheathed Wire Stripper 135mm Overall
