RS Better World
Knipex 12 12 11 Series Multi-Core Comfort Grip Precision Insulation Stripper, 1.5 → 6 mm², 195mm Overall
- RS Stock No.:
- 484-805
- Distrelec Article No.:
- 180-83-065
- Mfr. Part No.:
- 12 12 11
- Brand:
- Knipex
Subtotal (1 unit)*
$377.45
(exc. GST)
$415.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 484-805
- Distrelec Article No.:
- 180-83-065
- Mfr. Part No.:
- 12 12 11
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Precision Insulation Stripper | |
| Stripping Range | 1.5 → 6 mm² | |
| Overall Length | 195mm | |
| Finish | Burnished | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH | |
| Better World Product | Yes | |
| Series | 12 12 11 | |
| Better World Claim | Renewable Energy Solution | |
| Cable Type | Multi-Core | |
| Handle Type | Comfort Grip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Precision Insulation Stripper | ||
Stripping Range 1.5 → 6 mm² | ||
Overall Length 195mm | ||
Finish Burnished | ||
Material Steel | ||
Standards/Approvals RoHS, REACH | ||
Better World Product Yes | ||
Series 12 12 11 | ||
Better World Claim Renewable Energy Solution | ||
Cable Type Multi-Core | ||
Handle Type Comfort Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Precision wire stripper 4 blades 1.5 to 6mm² / AWG 15-10 - for solar cable
Perfect stripping, even for hard-to-remove insulating materials such as PTFE, silicones, Radox®, Kapton® and rubber.
Perfect stripping, even for hard-to-remove insulating materials such as PTFE, silicones, Radox®, Kapton® and rubber. Perfectly adapted to the conductor cross-section involved, interchangeable profile blade
With adjustable length stop for constant length stripping in repeated work
For solar cables, specially designed for multilayer and RADOX® insulation
With additional cable support for better centring of multilayer insulated conductors in the stripping dies
No cracking or damage to the wire lamination film due to the design of the pliers with their 4 shaped knives.
Features and benefits
Plier body: steel
Related links
- Knipex Multi-Core Comfort Grip Precision Stripper 195 mm Overall
- Knipex Multi-Core Comfort Grip Precision Stripper 195 mm Overall
- Knipex Multi-Core Comfort Grip Precision Stripper 195 mm Overall
- Knipex 12 12 10 Series Multi-Core Insulated Precision Insulation Stripper 195 mm Overall
- Knipex Single Core 0.1 to 10 mm², 160 mm Overall
- Knipex 12 12 06 Series Multi-Core Insulated Precision Insulation Stripper 195mm Overall
- Knipex 12 12 02 Series Multi-Core Insulated Precision Insulation Stripper 195mm Overall
- Knipex 14 26 160 Series Single Core Insulated Side Cutting Stripper 160 mm
