Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$29.25
(exc. GST)
$32.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.25 | - |
| 5 + | $24.07 | 17% |
*price indicative
- RS Stock No.:
- 238-0797
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.6 mm | |
| Overall Length | 125mm | |
| Finish | Anti-Reflection Phosphated | |
| Standards/Approvals | RoHS, CE | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 1.6 mm | ||
Overall Length 125mm | ||
Finish Anti-Reflection Phosphated | ||
Standards/Approvals RoHS, CE | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Pulling Wire Stripper
Introducing the RS PRO Pulling Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort using a pulling action. The wire stripper has clamp for inserting the cable sheath which grips the sheath and removes it by pulling on it. This high-quality stripper guarantees a safe, light and comfortable grip and is a versatile hand tool that is ideal for wire stripping in a range of environments.
Features and Benefits:
Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
Is this wire stripper ESD protected?
No, it is not ESD safe
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO CSF Series Comfort Grip Wire Stripper 145 mm Overall
- Jokari 30140 Series Flat Round Ergonomic 1.6 to 13 mm, 12.7 mm Overall
- RS PRO PST0 Series Wire Stripper 125 mm Overall
- RS PRO PST0 Series Wire Stripper 125 mm Overall
- RS PRO PST0 Series Wire Stripper 125 mm Overall
- RS PRO PST0 Series Wire Stripper 125 mm Overall
- RS PRO FTS Series Fibre Optic Insulated Wire Stripper 95.53 mm Overall
- Knipex 16 Series Round Comfort Grip 8 to 13 mm, 125 mm Overall
