Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-6982
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Round | |
| Stripping Range | 8 → 13mm | |
| Minimum Size | 8mm | |
| Maximum Size | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Round | ||
Stripping Range 8 → 13mm | ||
Minimum Size 8mm | ||
Maximum Size 13mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
For round and continental type cables. Flush stripping even in hard-to-reach areas. Needs no adjustment of the cutting depth.
- RS Stock No. 2670668
- Mfr. Part No. 3842548131
Each
$12.91
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
Related links
- Facom Wire Stripper 28mm Max
- Facom 9859 Series Wire Stripper 28mm Max
- RS PRO Wire Stripper 20.4mm Max
- RS PRO Wire Stripper 26mm Max
- RS PRO Wire Stripper 6.3mm Max, 221 mm Overall
- RS PRO Wire Stripper 0.8mm Max, 5-1/2 in Overall
- RS PRO Wire Stripper 120 mm Overall
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm Min IP69K












