Knipex ErgoStrip Series Coaxial, Data Cable Ergonomic Grip Stripping Tool, 0.2 to 4 mm², 135 mm Overall
- RS Stock No.:
- 756-489
- Mfr. Part No.:
- 16 95 03 SB
- Brand:
- Knipex
N
This image is representative of the product range
Subtotal (1 unit)*
$19.78
(exc. GST)
$21.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.78 |
*price indicative
- RS Stock No.:
- 756-489
- Mfr. Part No.:
- 16 95 03 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Stripping Tool | |
| Stripping Range | 0.2 to 4 mm² | |
| Overall Length | 135mm | |
| Material | Glass Reinforced Plastic | |
| Standards/Approvals | REACH | |
| Series | ErgoStrip | |
| Cable Type | Coaxial, Data Cable | |
| Handle Type | Ergonomic Grip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Stripping Tool | ||
Stripping Range 0.2 to 4 mm² | ||
Overall Length 135mm | ||
Material Glass Reinforced Plastic | ||
Standards/Approvals REACH | ||
Series ErgoStrip | ||
Cable Type Coaxial, Data Cable | ||
Handle Type Ergonomic Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex ErgoStrip PV Stripping Tool is designed for fast and precise cable preparation, combining innovation with ergonomic comfort. Its pistol grip design ensures effortless cutting and stripping, even in confined spaces.
Suitable for round damp-proof installation cables data cables and Coax cables
Conical slim tool ends for improved access in tight areas
Stripping device for cross-sections from 0.2 to 4 mm²
Location ridges simplify insertion of single wires
Opening spring and locking device for ease of use
Related links
- Knipex ErgoStrip Series Coaxial 0.2 to 4 mm², 135 mm Overall
- Knipex 16 95 01 SB Series Coaxial Standard Waterproof Ergonomic Ergostrip Universal Stripping
- Knipex 16 95 02 SB Series Round Coaxial Pistol Grip Ergostrip Universal Stripping
- Knipex 12 Series Plastic Hand Grip Stripping Pliers 178 mm Overall
- Facom 194A.CPE Series Bi-Material 0.5 to 6 mm², 184.0mm Overall
- Knipex 160 mm Chrome Vanadium Steel Kevlar Scissor
- Knipex 16 60 06 SB Series Coaxial RG59 7 125 mm Overall
- Knipex 12 Series Optical Fibre Comfort Grip 5 to 45 mm, 190mm Overall
