Weidmüller Coaxial Insulated Wire Stripper, 9 mm, 100mm Overall
- RS Stock No.:
- 739-556
- Mfr. Part No.:
- 9021850000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$51.14
(exc. GST)
$56.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $51.14 |
*price indicative
- RS Stock No.:
- 739-556
- Mfr. Part No.:
- 9021850000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | 9 mm | |
| Overall Length | 100mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Handle Type | Insulated | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range 9 mm | ||
Overall Length 100mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Handle Type Insulated | ||
Cable Type Coaxial | ||
RoHS Status: Exempt


Rapid Action Coaxial Stripper and Cassettes
An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.
Supplied with
four adhesive labels for marking holders.
Related links
- RS PRO RG179 Series Coaxial Insulated Wire Stripper 9 mm Overall
- Tavismanor RG58 Series Coaxial Insulated Wire Stripper 9 mm Overall
- Weidmüller Coaxial Insulated Wire Stripper 100 mm Overall
- Phoenix Contact Wirefox-D CX-9 Series Coaxial Insulated Wire Stripper 90 mm Overall
- CK T1270 Series Insulated Wire Stripper 100 mm Overall
- Facom 985962 Series Coaxial Insulated Wire Stripper 4 mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5 mm Overall
- RS PRO BT3002 Series Coaxial Insulated Wire Stripper, 3 to 9 mm
