Facom 985956PB Series Sheath Stripper Wire Stripper, 28 mm

Subtotal (1 unit)*

$47.03

(exc. GST)

$51.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.03

*price indicative

RS Stock No.:
191-914
Mfr. Part No.:
985956PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wire Stripper

Stripping Range

28 mm

Material

Plastic

Standards/Approvals

No

Series

985956PB

Cable Type

Sheath Stripper

RoHS Status: Exempt

COO (Country of Origin):
DE
The Facom sheath stripper with external blade features an effort-reducer push button, a spare blade stored in the handle, and an easily accessible adjustment knob for convenience and ease of use.

Self swivel blade

Hooked blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy