Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 910
- RS Stock No.:
- 267-7087
- Mfr. Part No.:
- 71 79 910
- Brand:
- Knipex
Subtotal (1 unit)*
$334.64
(exc. GST)
$368.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $334.64 |
*price indicative
- RS Stock No.:
- 267-7087
- Mfr. Part No.:
- 71 79 910
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Spare Cutting Head | |
| Product Type | Spare Knife | |
| For Use With | Bolt Cutter High Performance 71 72 910 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Spare Cutting Head | ||
Product Type Spare Knife | ||
For Use With Bolt Cutter High Performance 71 72 910 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 71 79 910 Spare cutter head for 71 72 910 complete with screws
71 79 910 Spare cutter head for 71 72 910 Complete with screws. Spare cutter head for 71 72 910. - HRC 19: Ø 13mm- HRC 40: Ø 10mm- HRC 48: Ø 9mm
Features and Benefits
Spare Cutter Head For 71 72 910
Technical attributes
Complete With Screws
Related links
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 610
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 460
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 760
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 82 950
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 71 600
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 71 445
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 81 600
- Knipex 71 72 910 910 mm Multi-Component 13 mm Powder Coated Steel Tube Chrome Vanadium Steel Bolt Cutter
