Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 760

Subtotal (1 unit)*

$277.14

(exc. GST)

$304.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.14

*price indicative

RS Stock No.:
267-7086
Mfr. Part No.:
71 79 760
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Spare Knife

Accessory Type

Spare Cutting Head

For Use With

Bolt Cutter High Performance 71 72 760

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 71 79 760 Spare cutter head for 71 72 760 complete with screws


71 79 760 Spare cutter head for 71 72 760 Complete with screws. Spare cutter head for 71 72 760. - HRC 19: Ø 11mm- HRC 40: Ø 9mm- HRC 48: Ø 8mm

Features and Benefits


Spare Cutter Head For 71 72 760

Technical attributes


Complete With Screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy