Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 100
- RS Stock No.:
- 267-6858
- Mfr. Part No.:
- 95 39 870
- Brand:
- Knipex
Subtotal (1 unit)*
$544.11
(exc. GST)
$598.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.11 |
*price indicative
- RS Stock No.:
- 267-6858
- Mfr. Part No.:
- 95 39 870
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Mobile Blade | |
| Product Type | Spare Knife | |
| For Use With | Ratchet Cable Cutter 95 32 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Mobile Blade | ||
Product Type Spare Knife | ||
For Use With Ratchet Cable Cutter 95 32 100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex movable spare blade for cable cutter is for copper and aluminium single conductors as well as multiple stranded cables also with hard rubber or plastic sheath.It is little hand force required for cutting due to optimum transmission ratio.
Not suitable for steel wire and wire ropes
Also suitable for cables with iron sheath reinforcement
The blade can be opened in any cutting position
Related links
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 060
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 280 / 95 36 280
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 250 / 95 36 250
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
- Knipex Spare Cutting Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 038
- Knipex Repair Kit for Mobile Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 315 A / 95 36 315 A
- Knipex Repair Kit for Fixed Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 320 / 95 36 320
- Knipex Cable Cutter & Shear
