Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
- RS Stock No.:
- 267-6856
- Mfr. Part No.:
- 95 39 340 01
- Brand:
- Knipex
Subtotal (1 unit)*
$478.40
(exc. GST)
$526.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.40 |
*price indicative
- RS Stock No.:
- 267-6856
- Mfr. Part No.:
- 95 39 340 01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Repair Kit for Mobile Head | |
| Product Type | Cable Cutter Blade | |
| For Use With | Ratchet Cable Cutter 95 32 340 SR | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Repair Kit for Mobile Head | ||
Product Type Cable Cutter Blade | ||
For Use With Ratchet Cable Cutter 95 32 340 SR | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 95 39 340 01 Pivot cutter repair kit for 95 32 340 SR
95 39 340 01 Pivot cutter repair kit for 95 32 340 SR Cuts through aluminium conductor cable with steel core up to Ø 32 mm in one or two-handed operation. Cutters with precision cut and induction-hardened cutting edge. Two-stage ratchet drive for easy cutting.
Technical attributes
Cuts Through Aluminium Conductor Cable With Steel Core Up To Ø 32 Mm In One Or Two-Handed Operation
Cutters With Precision Cut And Induction-Hardened Cutting Edge
Two-Stage Ratchet Drive For Easy Cutting
Cutters With Precision Cut And Induction-Hardened Cutting Edge
Two-Stage Ratchet Drive For Easy Cutting
Related links
- Knipex Repair Kit for Fixed Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 320 / 95 36 320
- Knipex Repair Kit for Mobile Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 315 A / 95 36 315 A
- Knipex Knipex Flush Cable Cutter
- Knipex Spare Cutting Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 038
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 100
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 060
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 280 / 95 36 280
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 250 / 95 36 250
