Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- RS Stock No.:
- 129-515
- Mfr. Part No.:
- 1205697
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$382.86
(exc. GST)
$421.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.86 |
*price indicative
- RS Stock No.:
- 129-515
- Mfr. Part No.:
- 1205697
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Guide Sleeve | |
| Product Type | Cable Stripper | |
| For Use With | CF 1000 Automatic Stripping and Crimping Device | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Guide Sleeve | ||
Product Type Cable Stripper | ||
For Use With CF 1000 Automatic Stripping and Crimping Device | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement sleeve feed is designed for the CF 3000-2.5 automatic crimping device. It is a sleeve receiver with a flexible conductor cross section of 0.75 mm². The product is designed for efficiency and ease of use in various applications.
Lightweight design for ease of handling
Compliant with EU RoHS and REACH regulations
Ideal for use with CF 3000-25 crimping device
Ensures reliable performance and accurate connections
Related links
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper 372 mm Overall
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- How to Choose the Best Wire & Cable Strippers: Stripping Tool Recommendations
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Wire Stripper for use with Quick Stripping Tool
