Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- RS Stock No.:
- 129-507
- Mfr. Part No.:
- 1206968
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$739.83
(exc. GST)
$813.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.83 |
*price indicative
- RS Stock No.:
- 129-507
- Mfr. Part No.:
- 1206968
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Stripper | |
| Accessory Type | Guide Sleeve | |
| For Use With | CF 1000 Automatic Stripping and Crimping Device | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Stripper | ||
Accessory Type Guide Sleeve | ||
For Use With CF 1000 Automatic Stripping and Crimping Device | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a sleeve receiver designed to work with CF 1000 automatic stripping and crimping devices. It facilitates the easy replacement of sleeves during operations. With a flexible conductor cross-section of 2.5mm² to 4mm², this accessory ensures efficient and reliable performance for your applications.
Supports 2.5 mm² to 4 mm² conductors
Easy replacement for maintaining operational efficiency
Ensures reliable performance in various applications
Compatible with CF 1000 automatic crimping devices
Related links
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper 372 mm Overall
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- How to Choose the Best Wire & Cable Strippers: Stripping Tool Recommendations
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Wire Stripper for use with Quick Stripping Tool
