Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- RS Stock No.:
- 129-504
- Mfr. Part No.:
- 1206971
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$739.83
(exc. GST)
$813.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.83 |
*price indicative
- RS Stock No.:
- 129-504
- Mfr. Part No.:
- 1206971
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Stripper | |
| Accessory Type | Guide Sleeve | |
| For Use With | CF 1000 Automatic Stripping and Crimping Device | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Stripper | ||
Accessory Type Guide Sleeve | ||
For Use With CF 1000 Automatic Stripping and Crimping Device | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve receiver is a replacement sleeve feed for the CF 1000 automatic stripping and crimping device. It is designed for ferrule turning blocks with a conductor cross section of 0.25 mm² to 0.34 mm². The product is made in Germany and meets EU RoHS substance requirements. The sleeve receiver is compact, lightweight, and easy to use, making it an ideal accessory for efficient wire processing.
Compatible with ferrule turning blocks for flexibility
Meets EU RoHS substance requirements for compliance
Designed for CF 1000 automatic stripping and crimping
High quality and reliability from Germany
Lightweight design for ease of use
Versatile with various conductor cross sections
- RS Stock No. 0129507
- Mfr. Part No. 1206968
Each
$739.83
- RS Stock No. 0129512
- Mfr. Part No. 1212378
Each
$433.46
- RS Stock No. 0129517
- Mfr. Part No. 1205710
Each
$382.86
- RS Stock No. 0129513
- Mfr. Part No. 1205684
Each
$382.86
Related links
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper 372 mm Overall
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- How to Choose the Best Wire & Cable Strippers: Stripping Tool Recommendations
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Wire Stripper for use with Quick Stripping Tool











