Souriau Sunbank by Eaton, SMS Male Connector Housing, 6 Way, 2 Row
- RS Stock No.:
- 908-3499
- Mfr. Part No.:
- SMS6PDH1
- Brand:
- Souriau
515 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.576
(exc. GST)
$8.334
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $7.576 | $37.88 |
50 - 245 | $7.416 | $37.08 |
250 - 495 | $7.188 | $35.94 |
500 - 745 | $7.014 | $35.07 |
750 + | $6.862 | $34.31 |
*price indicative
- RS Stock No.:
- 908-3499
- Mfr. Part No.:
- SMS6PDH1
- Brand:
- Souriau
Related links
- Souriau, SMS Male Connector Housing, 24 Way, 6 Row
- Souriau, SMS Female Connector Housing, 6 Way, 2 Row
- Souriau, SMS Male Connector Housing, 2 Way, 1 Row
- Souriau, SMS Male Connector Housing, 18 Way, 6 Row
- Souriau, SMS Male PCB Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
- Souriau, SMS Male Connector Housing, 36 Way, 4 Row
- Souriau, SMS Male Connector Housing, 4 Way, 1 Row
- Souriau, SMS Male Connector Housing, 12 Way, 4 Row