Souriau Sunbank by Eaton, SMS Male Connector Housing, 24 Way, 6 Row
- RS Stock No.:
- 908-3408
- Mfr. Part No.:
- SMS24PDH1
- Brand:
- Souriau
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.478
(exc. GST)
$9.326
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $8.478 | $42.39 |
50 - 245 | $8.244 | $41.22 |
250 - 495 | $7.968 | $39.84 |
500 - 745 | $7.798 | $38.99 |
750 + | $7.63 | $38.15 |
*price indicative
- RS Stock No.:
- 908-3408
- Mfr. Part No.:
- SMS24PDH1
- Brand:
- Souriau
Related links
- Souriau, SMS Male Connector Housing, 24 Way, 6 Row
- Souriau, SMS Female Connector Housing, 24 Way, 6 Row
- Souriau, SMS Female PCB Housing, 24 Way, 6 Row
- Souriau, SMS Male Connector Housing, 18 Way, 6 Row
- TE Connectivity, Miniature Rectangular II Male Connector Housing,...
- Souriau, SMS Male Connector Housing, 6 Way, 2 Row
- TE Connectivity, AMP MR Male PCB Connector Housing, 4.19mm Pitch,...
- Souriau, SMS Male Connector Housing, 36 Way, 4 Row