Souriau Sunbank by Eaton, SMS Male Connector Housing, 9 Way, 3 Row
- RS Stock No.:
- 908-3326
- Mfr. Part No.:
- SMS9PDH3
- Brand:
- Souriau Sunbank by Eaton
135 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$9.778
(exc. GST)
$10.756
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $9.778 | $48.89 |
50 - 245 | $9.486 | $47.43 |
250 - 495 | $9.196 | $45.98 |
500 - 745 | $8.998 | $44.99 |
750 + | $8.804 | $44.02 |
*price indicative
- RS Stock No.:
- 908-3326
- Mfr. Part No.:
- SMS9PDH3
- Brand:
- Souriau Sunbank by Eaton
Related links
- Souriau Sunbank by Eaton, SMS Male Connector Housing, 9 Way, 3 Row
- Souriau Sunbank by Eaton, SMS Female Connector Housing, 9 Way, 3 Row
- JST Male Connector Housing, 9 Way, 3 Row
- Molex, MLX Male Connector Housing, 9 Way, 3 Row
- TE Connectivity, Miniature Rectangular II Male Connector Housing,...
- TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 9 Way, 3 Row
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 9 Way, 3 Row