Souriau Sunbank by Eaton, SMS Female Connector Housing, 24 Way, 6 Row
- RS Stock No.:
- 908-3401
- Mfr. Part No.:
- SMS24R1
- Brand:
- Souriau
615 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.664
(exc. GST)
$6.23
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $5.664 | $28.32 |
50 - 245 | $5.554 | $27.77 |
250 - 495 | $5.334 | $26.67 |
500 - 745 | $5.216 | $26.08 |
750 + | $5.104 | $25.52 |
*price indicative
- RS Stock No.:
- 908-3401
- Mfr. Part No.:
- SMS24R1
- Brand:
- Souriau
Related links
- Souriau, SMS Female Connector Housing, 24 Way, 6 Row
- Souriau, SMS Female PCB Housing, 24 Way, 6 Row
- Souriau, SMS Male Connector Housing, 24 Way, 6 Row
- Souriau, SMS Female Connector Housing, 18 Way, 6 Row
- Souriau, SMS Female Connector Housing, 6 Way, 2 Row
- Souriau, SMS Female Connector Housing, 9 Way, 3 Row
- Souriau, SMS Female Connector Housing, 36 Way, 4 Row
- Souriau, SMS Female Connector Housing, 2 Way, 1 Row