Souriau Sunbank by Eaton, SMS Female Connector Housing, 36 Way, 4 Row
- RS Stock No.:
- 908-3439
- Mfr. Part No.:
- SMS36R1
- Brand:
- Souriau
1020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$13.25
(exc. GST)
$14.57
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $13.25 | $66.25 |
50 - 245 | $12.972 | $64.86 |
250 - 495 | $12.572 | $62.86 |
500 - 745 | $12.272 | $61.36 |
750 + | $12.008 | $60.04 |
*price indicative
- RS Stock No.:
- 908-3439
- Mfr. Part No.:
- SMS36R1
- Brand:
- Souriau
Related links
- Souriau, SMS Female Connector Housing, 36 Way, 4 Row
- Souriau, SMS Female Connector Housing, 5.08mm Pitch, 36 Way, 4 Row
- Souriau, SMS Male Connector Housing, 36 Way, 4 Row
- Souriau, SMS Female Connector Housing, 12 Way, 4 Row
- TE Connectivity, M Male Connector Housing, 36 Way, 4 Row
- Souriau, SMS Female Connector Housing, 4 Way, 1 Row
- Souriau, SMS Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- Souriau, SMS Female Connector Housing, 6 Way, 2 Row