JST, PADP Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 820-1725
- Mfr. Part No.:
- PADP-14V-1-S
- Brand:
- JST
390 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.562
(exc. GST)
$0.618
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $0.562 | $2.81 |
250 - 495 | $0.548 | $2.74 |
500 + | $0.54 | $2.70 |
*price indicative
- RS Stock No.:
- 820-1725
- Mfr. Part No.:
- PADP-14V-1-S
- Brand:
- JST
Related links
- JST, PADP Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- JST, PUD Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
- JST, PA Connector Housing, 2mm Pitch, 14 Way, 1 Row