- RS Stock No.:
- 476-6899
- Mfr. Part No.:
- PAP-14V-S
- Brand:
- JST
270 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.275
(exc. GST)
$0.303
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.275 | $2.75 |
100 - 490 | $0.273 | $2.73 |
500 - 2490 | $0.27 | $2.70 |
2500 - 4990 | $0.267 | $2.67 |
5000 + | $0.265 | $2.65 |
*price indicative |
- RS Stock No.:
- 476-6899
- Mfr. Part No.:
- PAP-14V-S
- Brand:
- JST
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Housings
Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 1 |
Pitch | 2mm |
Mounting Type | Cable Mount |
Series | PA |
For Use With | Crimp Connector |
Body Orientation | Straight |
Length | 30mm |
Width | 5.8mm |
Housing Material | Nylon |