JST, HLR Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 820-1065
- Mfr. Part No.:
- HLR-08V
- Brand:
- JST
Price (ex. GST) Each (In a Pack of 5)
$0.966
(exc. GST)
$1.063
(inc. GST)
265 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.966 | $4.83 |
125 - 245 | $0.95 | $4.75 |
250 + | $0.928 | $4.64 |
*price indicative
- RS Stock No.:
- 820-1065
- Mfr. Part No.:
- HLR-08V
- Brand:
- JST
Related links
- JST, HLR Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
- JST, HLR Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- JST Female Connector Housing, 8 Way, 2 Row
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side...