JST, HLR Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 166-7258
- Mfr. Part No.:
- HLR-08V
- Brand:
- JST
Price (ex. GST) Each (In a Bag of 500)
$0.558
(exc. GST)
$0.614
(inc. GST)
130 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.558 | $279.00 |
1000 - 1500 | $0.544 | $272.00 |
2000 + | $0.536 | $268.00 |
*price indicative
- RS Stock No.:
- 166-7258
- Mfr. Part No.:
- HLR-08V
- Brand:
- JST
Related links
- JST, HLR Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
- JST, HLR Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- JST Female Connector Housing, 8 Way, 2 Row
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side...