JST, HLR Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 172-4981
- Mfr. Part No.:
- HLR-04V
- Brand:
- JST
765 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.362
(exc. GST)
$0.398
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.362 | $181.00 |
1000 - 1500 | $0.353 | $176.50 |
2000 + | $0.347 | $173.50 |
*price indicative
- RS Stock No.:
- 172-4981
- Mfr. Part No.:
- HLR-04V
- Brand:
- JST
Related links
- JST, HLR Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
- JST, HLR Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
- JST, HLP Male Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- JST Female Connector Housing, 4 Way, 2 Row
- JST, VHR Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row