JST, HLP Male Connector Housing, 3.96mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 820-1052
- Mfr. Part No.:
- HLP-12V
- Brand:
- JST
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.766
(exc. GST)
$0.843
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.766 | $3.83 |
125 - 495 | $0.742 | $3.71 |
500 - 1245 | $0.72 | $3.60 |
1250 - 2495 | $0.698 | $3.49 |
2500 + | $0.676 | $3.38 |
*price indicative
- RS Stock No.:
- 820-1052
- Mfr. Part No.:
- HLP-12V
- Brand:
- JST
Related links
- JST, HLP Male Connector Housing, 3.96mm Pitch, 12 Way, 2 Row
- JST, HLP Male Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- JST, VL Male Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- TE Connectivity, AMP Universal Power Male PCB Connector Housing,...
- JST, XL Male Connector Housing, 12 Way, 2 Row
- TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm...
- Molex, EdgeMate Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row