Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 808-4157
- Mfr. Part No.:
- 171692-0110
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.844
(exc. GST)
$2.028
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $1.844 | $9.22 |
100 - 370 | $1.796 | $8.98 |
375 - 1495 | $1.752 | $8.76 |
1500 - 2995 | $1.704 | $8.52 |
3000 + | $1.66 | $8.30 |
*price indicative
- RS Stock No.:
- 808-4157
- Mfr. Part No.:
- 171692-0110
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Mega-Fit UL 94 V-0 Receptacle Housings - 171692 Series
These Mega-Fit 5.70 mm pitch Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating. The body material used for these Mega-Fit Receptacle Housings has a flammability Rating of UL 94 V-0.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Headers see stock number 797-5908 typical.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Headers see stock number 797-5908 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 5.7mm |
Gender | Male |
Mounting Type | PCB Mount |
Series | Mega-Fit |
For Use With | Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829 |
Body Orientation | Straight |
Length | 29.15mm |
Width | 14.26mm |
Housing Material | PBT |
Related links
- Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
- Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row
- Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
- Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 2 Way, 2 Row
- Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 4 Way, 2 Row
- Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 8 Way, 2 Row
- Molex Mega-Fit Series Straight Through Hole PCB Header, 10...
- Molex, Mega-Fit Female Connector Housing, 5.7mm Pitch, 4 Way, 2 Row