Molex Mega-Fit Series Straight Through Hole PCB Header, 10 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.55

(exc. GST)

$7.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.55-
10 - 19$6.362%
20 - 49$6.185%
50 +$6.008%

*price indicative

Packaging Options:
RS Stock No.:
161-5957
Mfr. Part No.:
76829-0110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mega-Fit

Pitch

5.7mm

Current

23A

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.73mm

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination

Fully isolated header pins and receptacle terminals Protects against potential damage during handling and mating

Applications

Home Appliance

Washers and Dryers

Heaters and Air Conditioners

Telecommunication/Networking

Hubs and Servers

Power Supplies and Distribution

Industrial

Machinery and Heavy Equipment

Lighting and Automation

Commercial Vehicle

Unsealed Electronic Control Modules

Power Converters

Mega-Fit Slim Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 10 Circuits, 1.52μm Tin (Sn) Plating, Glow Wire Capable, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy