Molex 172063 Series Female Crimp Terminal, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 797-5920
- Distrelec Article No.:
- 304-29-429
- Mfr. Part No.:
- 172063-0312
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$92.20
(exc. GST)
$101.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4,900 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.922 | $92.20 |
| 1000 - 2900 | $0.899 | $89.90 |
| 3000 - 7400 | $0.877 | $87.70 |
| 7500 - 14900 | $0.855 | $85.50 |
| 15000 + | $0.834 | $83.40 |
*price indicative
- RS Stock No.:
- 797-5920
- Distrelec Article No.:
- 304-29-429
- Mfr. Part No.:
- 172063-0312
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mega-Fit Connector Housing | |
| Current | 23A | |
| Series | 172063 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mega-Fit Connector Housing | ||
Current 23A | ||
Series 172063 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Female Crimp Terminal, 12AWG, 23A Current Rating - Mega-Fit Series - 172063-0312
Use this female crimp terminal from Molex to reliably secure wires to your PCBs. It has 6 independent contacts and a split-box design that allows hot-plugging for up to 30 cycles at 48V and 23A. This means you don't have to restart essential systems like servers to add components. The gold-plated copper-alloy contacts are highly conductive and there are extended crimping barrels to keep your wires securely attached. As this terminal has a very broad operating temperature range of -55°C to +105°C, it's suitable for use in demanding conditions.
• Crimp termination method gives a secure and airtight connection
• Accommodates commonly used 12AWG wires
• Nickel-plated termination is resistant to corrosion for a longer lifespan
Applications
• Medical equipment
• Domestic appliances
• Telecommunications systems
• Automotive applications
• Aerospace industry
What's meant by contact gender?
Crimp contacts, like this one from Molex, are either male or female. A female connector like this one is a socket and a male pin or plug connector fits into it.
Why are crimp terminals important?
Crimp terminals create circuits, so are essential for establishing the flow of current in electronic applications.
Mega-Fit Terminal Contact
The Molex Mega-Fit Terminal contact provides six independent contact points in a split box design. The design of the Mega-Fit Terminal also allows "hot plugging" for up to 30 cycles at 48V/23A by virtue of its four sacrificial contact points which help protect the two main ones.
Terminal-to-wire retention is improved due to the extended crimping barrel of the Mega-Fit Terminal contact design.
For Mega-Fit Crimp Hand tool see stock number 798-0821 .
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Related links
- Molex Mega-Fit Series Female Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 14 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal, 12 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Male Crimp Terminal 14 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
