JST SZN Series Male Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$8.40

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900$0.084$8.40
1000 - 2400$0.082$8.20
2500 +$0.079$7.90

*price indicative

Packaging Options:
RS Stock No.:
752-1829
Mfr. Part No.:
SZN-002T-P0.7K
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Male

Product Type

Crimp Terminal

For Use With

SZN Connector Housing

Current

0.7A

Series

SZN

Minimum Wire Size AWG

28 AWG

Contact Plating

Tin

Maximum Wire Size AWG

26 AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

1.5mm Board-In SZN Contacts


These JST Wire to Board Crimp style Connectors are a Board-In type. The 1.5mm pitch SZN series provide high-density mounting in an efficient and economical manner. The solder tails are designed to give these 1.5mm pitch Board In SZN Connectors easy insertion and secure locking into the PCB. These Board-In 1.5mm pitch SZN Contacts have split solder tails to increase elasticity for improved board retention. The Contact for these 1.5mm pitch SZN Board In connectors is for use with 0.6 to 1.2mm thick PCBs. For SZN Contact stock number 752-1822 the applicable wire is 0.05-0.08 mm² 30-28 AWG. For SZN Contact stock number 752-1829 the applicable wire size is 0.08-0.13 mm² 28-26 AWG.

1.5mm Board-In - JST SZN Connector


Note

For 1.5mm SZN Board-In Connector Housings see stock number 752-1826 typical.

Related links