TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 26 Way, 2 Row
- RS Stock No.:
- 720-1651
- Mfr. Part No.:
- 1-1903127-3
- Brand:
- TE Connectivity
65 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.43
(exc. GST)
$2.67
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $2.43 |
25 - 49 | $2.36 |
50 + | $2.33 |
- RS Stock No.:
- 720-1651
- Mfr. Part No.:
- 1-1903127-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Dynamic 1100 Series Plug Style Tab Housings
These Dynamic D-1100 series plug housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is requried in miniaturized equipment applications. These Dynamic D-1100 plug housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock design and keying are incorporated into the design for accurate and secure mating. These housings have the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903128-x feature mounting ears for panel mount retention
The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.
Part numbers x-1903128-x feature mounting ears for panel mount retention
The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Dynamic 1000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 1000 |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 28.6mm |
Width | 11.3mm |
Housing Material | PBT |
Related links
- TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Series Male Connector Housing, 2mm...