TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 164-2760
- Mfr. Part No.:
- 1-1827863-5
- Brand:
- TE Connectivity
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$2.299
(exc. GST)
$2.529
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $2.299 | $229.90 |
200 - 300 | $2.242 | $224.20 |
400 + | $2.207 | $220.70 |
*price indicative
- RS Stock No.:
- 164-2760
- Mfr. Part No.:
- 1-1827863-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Dynamic 1100 Series Receptacle Housings
These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Dynamic 1000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dynamic 1000 |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 32.6mm |
Width | 12.45mm |
Housing Material | PET |
Related links
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm...