TE Connectivity, Dynamic 1000 Series Male Connector Housing, 2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 225-3130
- Mfr. Part No.:
- 1-2366515-4
- Brand:
- TE Connectivity
7980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.806
(exc. GST)
$0.887
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.806 | $8.06 |
100 - 240 | $0.783 | $7.83 |
250 + | $0.759 | $7.59 |
*price indicative
- RS Stock No.:
- 225-3130
- Mfr. Part No.:
- 1-2366515-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity small wire-to-wire connector is suitable for narrow spaces in small industrial equipment and small machinery applications. It has 4 contacts.
Smaller size increases the connectivity per used space
Reducing risk of connector breakage by interference in narrow space
Reducing risk of connector breakage by interference in narrow space
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Series | Dynamic 1000 Series |
Body Orientation | Straight |
Related links
- TE Connectivity, Dynamic 1000 Series Male Connector Housing, 2mm...
- TE Connectivity, Dynamic 1000 Series Female Connector Housing, 2mm...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch,...