- RS Stock No.:
- 710-0009
- Mfr. Part No.:
- 1-480351-0
- Brand:
- TE Connectivity
1025 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.256
(exc. GST)
$0.282
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.256 | $6.40 |
125 + | $0.253 | $6.325 |
*price indicative |
- RS Stock No.:
- 710-0009
- Mfr. Part No.:
- 1-480351-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Commercial MATE-N-LOK Free Hanging Pin Housings
Commercial MATE-N-LOK free hanging receptacle/cap style pin housings with a 5.08mm centreline for use in wire to wire applications. These Commercial MATE-N-LOK cable mount pin housings are made from natural color UL94V-2 nylon and are fully polarized with integral locking devices.
For suitable contacts see stock numbers 520-371 or 719-0399 typically.
For suitable contacts see stock numbers 520-371 or 719-0399 typically.
Stock number 797-3144 (4 way) has UL 94V-0 rated housing material.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Gender | Female |
Series | Commercial MATE-N-LOK |
For Use With | 5.08 mm Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 31.49mm |
Width | 7.62mm |
Housing Material | Nylon |