TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, Solder Termination, 22AWG Min, 18AWG Max
- RS Stock No.:
- 520-371
- Mfr. Part No.:
- 163558-2
- Brand:
- TE Connectivity
200 In AU stock for next working day delivery
300 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.434
(exc. GST)
$0.477
(inc. GST)
Units | Per unit | Per Pack* |
100 - 2400 | $0.434 | $43.40 |
2500 - 4900 | $0.426 | $42.60 |
5000 + | $0.418 | $41.80 |
*price indicative |
- RS Stock No.:
- 520-371
- Mfr. Part No.:
- 163558-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 0.3mm² |
Termination Method | Solder |
Maximum Wire Size mm² | 0.75mm² |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 18AWG |
Contact Material | Brass |