- RS Stock No.:
- 679-6000
- Mfr. Part No.:
- 70107-0037
- Brand:
- Molex
80 In Global stock for delivery within 5 working day(s)
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.979
(exc. GST)
$2.177
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $1.979 | $19.79 |
200 - 740 | $1.92 | $19.20 |
750 - 2990 | $1.86 | $18.60 |
3000 - 5990 | $1.819 | $18.19 |
6000 + | $1.779 | $17.79 |
*price indicative |
- RS Stock No.:
- 679-6000
- Mfr. Part No.:
- 70107-0037
- Brand:
- Molex
Related links
- ITT Cannon D*U 37 Way Cable Mount D-sub Connector Plug
- Klaxon Flashguard QBS Series Green Flashing Beacon 24 V dc Xenon Bulb
- Herga Pressure Sensor 1.24bar Max, Relay Output
- Molex Quick Splice Crimp Quick Disconnect Terminal 12 AWG
- 52Pi Ultimate Cooling Fan Kit For Raspberry Pi
- Molex SL Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex Avikrimp 19002 Blue Insulated Female Spade Connector 2.79 x...
- Molex SL Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded