Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 679-5155
- Mfr. Part No.:
- 09-50-8041
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
$2.64
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 210 unit(s) shipping from 10 November 2025
- Plus 120 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.264 | $2.64 |
| 50 + | $0.261 | $2.61 |
*price indicative
- RS Stock No.:
- 679-5155
- Mfr. Part No.:
- 09-50-8041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 396 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 16.71mm | |
| Width | 8.07mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 16.71mm | ||
Width 8.07mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- US
Socket Housings, 41695 Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
3.96mm Molex KK Range
