Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 673-7777
- Mfr. Part No.:
- 211PL022S0049
- Brand:
- Delphi
505 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.222
(exc. GST)
$3.544
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $3.222 | $16.11 |
125 - 495 | $3.166 | $15.83 |
500 - 2495 | $3.028 | $15.14 |
2500 - 4995 | $2.964 | $14.82 |
5000 + | $2.904 | $14.52 |
*price indicative
- RS Stock No.:
- 673-7777
- Mfr. Part No.:
- 211PL022S0049
- Brand:
- Delphi
Related links
- Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
- Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 3 Way, 1 Row
- Delphi, 211PL Female Connector Housing, 3.33mm Pitch, 4 Way, 1 Row
- JST Male Connector Housing, 2 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Male Connector Housing, 5mm Pitch, 2 Way, 1 Row
- Molex Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- JST, XL Male Connector Housing, 2 Way, 1 Row