Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 673-7786
- Mfr. Part No.:
- 211PL032S0049
- Brand:
- Delphi
255 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.342
(exc. GST)
$8.076
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $7.342 | $36.71 |
100 - 370 | $7.276 | $36.38 |
375 - 1495 | $7.072 | $35.36 |
1500 - 2995 | $6.80 | $34.00 |
3000 + | $6.578 | $32.89 |
*price indicative
- RS Stock No.:
- 673-7786
- Mfr. Part No.:
- 211PL032S0049
- Brand:
- Delphi
Related links
- Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 2 Way, 1 Row
- Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
- Delphi, 211PL Female Connector Housing, 3.33mm Pitch, 4 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- Molex Male Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 2mm Pitch, 3 Way, 1 Row