- RS Stock No.:
- 670-3590
- Mfr. Part No.:
- 51110-0660
- Brand:
- Molex
6860 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.44
(exc. GST)
$0.48
(inc. GST)
Units | Per unit | Per Pack* |
10 - 1240 | $0.44 | $4.40 |
1250 - 2490 | $0.429 | $4.29 |
2500 + | $0.423 | $4.23 |
*price indicative |
- RS Stock No.:
- 670-3590
- Mfr. Part No.:
- 51110-0660
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection
Applications
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex Connector Housing, Shrouded, Accommodates 30 to 24AWG - Milli-Grid Series - 51110-0660
Protect your PCB terminals from dirt and bumps with this connector housing from Molex. Its double-row design features 6 contacts to support a multi-signal system. For complete assembly and a precise fit, use it with compatible connectors from the Milli-Grid range. The unit's compact 2mm pitch makes it suitable for handling small conductors in your wiring. The housing's integrated centre locking ramps and side latches are on hand to securely attach it to a board.
Features & Benefits
• Stackable for space management on a busy board
• Straight body orientation for convenient front-facing mounting
• Wire size range from 30 to 24AWG for cable flexibility
• Straight body orientation for convenient front-facing mounting
• Wire size range from 30 to 24AWG for cable flexibility
Applications
• Telecommunications networks
• Lighting fixtures
• Consumer electronics
• Lighting fixtures
• Consumer electronics
What are the benefits of this unit being shrouded?
A shrouded connector housing comes with a protective layer to help shield the contacts from contaminants and electrical hazards.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Milli-Grid |
For Use With | Milli-Grid Connector |
Body Orientation | Straight |
Length | 6.2mm |
Width | 4.8mm |
Housing Material | PET |
Related links
- BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-560...
- BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-600...
- BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-650...
- Testo Moisture Meter Pin for Use with Salt Solution, Testo Humidity Probes
- BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-660...
- Molex 52207 1mm Pitch 6 Way Right Angle Female FPC Connector, ZIF...
- Molex CLIK-Mate Series Straight Surface Mount PCB Socket 1-Row...
- Molex 2mm Pitch 1 Row