- RS Stock No.:
- 670-3610
- Mfr. Part No.:
- 51110-1051
- Brand:
- Molex
280 In Global stock for delivery within 5 working day(s)
1940 In Global stock for delivery within 10 working day(s)
Estimated Total Price (10 Units)
$4.67
(exc. GST)
$5.14
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.467 | $4.67 |
200 - 740 | $0.458 | $4.58 |
750 - 2990 | $0.447 | $4.47 |
3000 - 5990 | $0.436 | $4.36 |
6000 + | $0.424 | $4.24 |
*price indicative |
- RS Stock No.:
- 670-3610
- Mfr. Part No.:
- 51110-1051
- Brand:
- Molex
Related links
- Molex 3.96mm Pitch 1 Row
- Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex Receptacle Housing Plug 12 Way, 2 Row
- Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 5 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 5 Way Female Micro-One to 5 Way Female Micro-One Wire to Board Cable
- Molex 2mm Pitch 1 Row
- Molex 5 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm