- RS Stock No.:
- 200-5719
- Mfr. Part No.:
- 200277-1104
- Brand:
- Molex
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.601
(exc. GST)
$0.661
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.601 | $6.01 |
*price indicative
- RS Stock No.:
- 200-5719
- Mfr. Part No.:
- 200277-1104
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex 2.5 mm Nano-Fit wire to board crimp receptacle housings are designed to provide full contact isolation. The compact package and tight pitch of these receptacles offers increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris.
Positive locking latches with an anti-snag design
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | 200277 |
Body Orientation | Straight |
Related links
- Molex, 200277 Female PCB Connector Housing, 2.5mm Pitch, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- Molex, 105411 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
- Molex, 201444 Female PCB Connector Housing, 2.5mm Pitch, 2 Row
- Molex Nano-Fit Series Right Angle Through Hole PCB Header, 4...
- Molex Nano-Fit Series Straight Through Hole PCB Header, 4...
- Molex, 51103 Female PCB Housing, 2.5mm Pitch, 11 Way, 1 Row