JST, PA Connector Housing, 2mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 476-6906
- Mfr. Part No.:
- PAP-15V-S
- Brand:
- JST
4300 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.48
(exc. GST)
$1.63
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.48 | $14.80 |
100 - 490 | $1.456 | $14.56 |
500 - 2490 | $1.395 | $13.95 |
2500 - 4990 | $1.366 | $13.66 |
5000 + | $1.337 | $13.37 |
*price indicative
Related links
- JST, PA Connector Housing, 2mm Pitch, 13 Way, 1 Row
- JST, PA Connector Housing, 2mm Pitch, 14 Way, 1 Row
- JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
- JST, PA Connector Housing, 2mm Pitch, 16 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row