- RS Stock No.:
- 447-6748
- Mfr. Part No.:
- 43640-1000
- Brand:
- Molex
225 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.112
(exc. GST)
$1.223
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $1.112 | $5.56 |
375 - 745 | $1.094 | $5.47 |
750 + | $1.072 | $5.36 |
*price indicative |
- RS Stock No.:
- 447-6748
- Mfr. Part No.:
- 43640-1000
- Brand:
- Molex
Legislation and Compliance
Product Details
Single Row Receptacles and Plugs
A range of Series 43645 and 43640 MicroFit 3.0 Housings for wire-to-wire or wire-to-board connections.
Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications.
For Series 43650 Headers see stock number 670-2125 typical.
Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications.
For Series 43650 Headers see stock number 670-2125 typical.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
For suitable crimp contacts see, for instance, Stock no. 233-3009
Note
Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Plug |
Body Orientation | Straight |
Housing Material | PET |
Related links
- Molex 3mm Pitch 2 Row
- Molex Male Crimp Connector Housing 10 Way, 2 Row
- OPTIBELT Timing Belt Pulley 10 Tooth
- Wurth Elektronik 3mm Pitch 1 Row
- Wurth Elektronik 3mm Pitch 2 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- TE Connectivity 3mm Pitch 2 Row
- Molex Receptacle Crimp Connector Housing 10 Way, 2 Row