Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 670-0226
- Mfr. Part No.:
- 43640-0401
- Brand:
- Molex
65 In AU stock for next working day delivery
1215 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.678
(exc. GST)
$0.746
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 620 | $0.678 | $3.39 |
625 - 1245 | $0.666 | $3.33 |
1250 + | $0.652 | $3.26 |
*price indicative
- RS Stock No.:
- 670-0226
- Mfr. Part No.:
- 43640-0401
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Plug Housings, 43640 Series
Micro-Fit 3.0™ Receptacle Housing 43645, Micro-Fit 3.0™ Crimp Terminal 43031
Molex Connector Housing, Polyester Housing, 5A Current Rating - Micro-Fit 3.0 Series - 43640-0401
Create a comfortable home for crimp terminals on your PCB with this connector housing from Molex. Its four-contact design gives you multi-circuit control and reduces the wiring needs of your system, ensuring a tidy circuit layout. Thanks to its polyester body, this component stands fast against impact and wear, making it the right choice for harsh industrial environments. It also weighs less than a gram, so you can be sure it won't strain your circuit board.
Features & Benefits
• Current rating of 5A makes it suitable for use in light-duty applications
• Safe to use in challenging settings thanks to an operating temperature range between -40°C and +105°C
• Straight body orientation for straightforward connection of wires
• Safe to use in challenging settings thanks to an operating temperature range between -40°C and +105°C
• Straight body orientation for straightforward connection of wires
Applications
• Automotive industry
• Research laboratories
• Medical equipment
• Research laboratories
• Medical equipment
Is this housing flame-resistant?
Yes, it stops burning in 10 seconds or less in the event of a fire, helping to prevent the spread of flames.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Plug |
Body Orientation | Straight |
Housing Material | PET |
Related links
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 4 Way, 1 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 1 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 3 Way, 1 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 1 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 5 Way, 1 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 1 Row