- RS Stock No.:
- 264-9838
- Mfr. Part No.:
- 436501200
- Brand:
- Molex
952 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 56)
$4.404
(exc. GST)
$4.844
(inc. GST)
Units | Per unit | Per Bag* |
56 - 224 | $4.404 | $246.624 |
280 + | $3.914 | $219.184 |
*price indicative |
- RS Stock No.:
- 264-9838
- Mfr. Part No.:
- 436501200
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex micro-fit 3.0 right-angle header it is single row and 12 circuits are loaded with snap-in plastic peg PCB lock. This product have right angle orientation and it is surface mount compatible.
Net weight is 2.117/g
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Temperature operating range is -40° to +105°C
Termination interface style is through hole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Male |