- RS Stock No.:
- 264-9841
- Mfr. Part No.:
- 442420003
- Brand:
- Molex
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$190.93
(exc. GST)
$210.02
(inc. GST)
Units | Per unit |
1 - 4 | $190.93 |
5 - 9 | $176.80 |
10 - 14 | $164.61 |
15 + | $153.99 |
- RS Stock No.:
- 264-9841
- Mfr. Part No.:
- 442420003
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex micro-fit 3.0 continuity test plug it is dual row and 8 circuits are loaded with vertical orientation.
Net weight is 5.302/g
PCB thickness is 1.60mm
Fully shrouded
Temperature operating range is -40° to +105°C
PCB thickness is 1.60mm
Fully shrouded
Temperature operating range is -40° to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Plug |