Molex Plug Crimp Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 262-3508
- Mfr. Part No.:
- 351510410
- Brand:
- Molex
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.543
(exc. GST)
$0.597
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $0.543 | $54.30 |
1000 + | $0.446 | $44.60 |
*price indicative
- RS Stock No.:
- 262-3508
- Mfr. Part No.:
- 351510410
- Brand:
- Molex
Related links
- Molex Plug Crimp Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- Molex, VersaBlade Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 1 Row
- Molex Plug Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Plug Crimp Connector Housing, 4.2mm Pitch, 4 Way, 1 Row